NX90A1B

Bourns
652-NX90A1B
NX90A1B

製造商:

說明:
溫度保險絲 TCO, High Current, Axial Lead, 90C, Self Hold, projection

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8.01 HK$40,050.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 溫度保險絲
RoHS:  
+ 90 C
28 VDC / 35 A, 100 cycles
3 V
1.2 mOhms
70 A
200 mA
4.8 mm
2.8 mm
0.94 mm
NX
Bulk
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最高工作溫度: + 100 C
最低工作溫度: - 30 C
產品: Thermal Cutoff Devices
產品類型: Thermal Cutoffs
重設溫度: + 40 C
原廠包裝數量: 5000
子類別: Thermal Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536200002
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

NX Series Thermal Cutoff (TCO) Devices

Bourns NX Series Thermal Cutoff (TCO) Devices are high-current miniature resettable devices that employ a high-rated corrosion-resistant bimetal mechanism for improved endurance in humid environments. These devices support current capabilities from 12A to 20A at 60°C. The NX series TCO devices offer a 1.2mΩ and 3mΩ typical resistance. These devices include overcurrent and overtemperature protection for lithium polymer and prismatic cells. The NX series TCO devices are available with 77°C, 82°C, 85°C, and 90°C trip temperature options, which operate within a ±5°C tolerance. These devices are used for battery protection in handheld and wearable electronics, notebook PCs, tablet PCs, and smartphones.