MF-PSMF020X-2

Bourns
652-MF-PSMF020X-2
MF-PSMF020X-2

製造商:

說明:
自恢復保險絲 - PPTC 9V 200MA-HD 40A MAX

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,416

庫存:
17,416 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.47 HK$2.47
HK$1.88 HK$18.80
HK$1.56 HK$156.00
HK$1.54 HK$1,540.00
完整捲(訂購多個3000)
HK$1.33 HK$3,990.00
HK$1.22 HK$7,320.00
HK$1.11 HK$9,990.00
HK$0.921 HK$22,104.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 自恢復保險絲 - PPTC
RoHS:  
MF-PSMF
SMD/SMT
SMD/SMT
200 mA
9 VDC
500 mA
40 A
3.5 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Bourns
高度: 0.85 mm
長度: 2.3 mm
Pd - 功率消耗 : 500 mW (1/2 W)
產品類型: Resettable Fuses - PPTC
原廠包裝數量: 3000
子類別: PPTC Resettable Fuses
公司名稱: Multifuse
類型: PTC Resettable Fuses
寬度: 1.5 mm
每件重量: 6 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

MF-PSMF Multifuse® PTC Resettable Fuses

Bourns MF-PSMF Multifuse® PTC Resettable Fuses feature a compact 0805 package with a fast reaction time to short circuit and overcurrent conditions. These fuses have low impedance and can be driven to high impedance by an overcurrent condition or an increase in ambient temperature. Unlike standard single-blow fuses, these fuses can be reset by cycling the power on/off. Bourns MF-PSMF fuses are ideal for USB port protection, HDMI 1.4 source protection, PC motherboards, game console port protection, electronic control modules, mobile phones, and digital cameras.