MF-MSMF014-2

Bourns
652-MF-MSMF014-2
MF-MSMF014-2

製造商:

說明:
自恢復保險絲 - PPTC 60V 140MA-HD 40A MAX

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32,413

庫存:
32,413
可立即送貨
在途量:
27,000
預期1/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.47 HK$2.47
HK$2.27 HK$22.70
HK$1.88 HK$94.00
HK$1.73 HK$173.00
HK$1.56 HK$390.00
HK$1.45 HK$725.00
HK$1.27 HK$1,270.00
完整捲(訂購多個3000)
HK$1.11 HK$3,330.00
HK$1.06 HK$6,360.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 自恢復保險絲 - PPTC
RoHS:  
MF-MSMF
SMD/SMT
SMD/SMT
140 mA
60 VDC
300 mA
40 A
6.5 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 1.1 mm
長度: 4.73 mm
Pd - 功率消耗 : 800 mW
產品類型: Resettable Fuses - PPTC
原廠包裝數量: 3000
子類別: PPTC Resettable Fuses
公司名稱: Multifuse
類型: PTC Resettable Fuses
寬度: 3.41 mm
每件重量: 61 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
TARIC:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-MSMF Multifuse® PTC Resettable Fuses

Bourns MF-MSMF Multifuse® PTC Resettable Fuses are 100% electrically compatible with all previous generations of 1812 SMT devices and feature surface-mount packaging for automated assembly. These fuses are AEC-Q200 compliant with Pb and Pb-free solder reflow profiles. Bourns MF-MSMF fuses offer overcurrent and overtemperature protection of automotive electronics and are ideal for hard disk drives, PC motherboards and peripherals, point-of-sale (POS) equipment, PCMCIA cards, USB port protection, and HDMI 1.4 source protection.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.