EM14R1A-R20-L008N

Bourns
652-EM14R1A-R20L008N
EM14R1A-R20-L008N

製造商:

說明:
編碼器 8PPR AXIAL NO SWITCH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31

庫存:
31 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$256.46 HK$256.46
HK$220.21 HK$1,101.05
HK$206.16 HK$2,061.60
HK$188.81 HK$4,720.25
HK$176.65 HK$8,832.50
HK$165.22 HK$16,522.00
HK$151.17 HK$37,792.50
HK$148.95 HK$74,475.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 編碼器
REACH - SVHC:
EM14
PCB Mount
Optical Encoders
Incremental
8 PPR
Rotary
32 Detent
2 Channel
PC Pin
Quadrature
6 mm
Slotted
Without Switch
5 VDC
100000 Cycle
IP54
Tray
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: MX
最高工作溫度: + 70 C
最低工作溫度: - 40 C
產品類型: Encoders
大小/尺寸: 14 mm
原廠包裝數量: 25
子類別: Encoders
公司名稱: Pro Audio
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.