CWM0612QFX-1R20ELF

Bourns
652-CWM0612Q-1R20ELF
CWM0612QFX-1R20ELF

製造商:

說明:
厚膜電阻器 - SMD WideRes 0612 1.2R 1% 1W TC200

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,000

庫存:
4,000 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.71 HK$2.71
HK$1.44 HK$14.40
HK$0.855 HK$85.50
HK$0.674 HK$168.50
HK$0.608 HK$304.00
HK$0.559 HK$559.00
完整捲(訂購多個5000)
HK$0.427 HK$2,135.00
HK$0.403 HK$4,030.00
HK$0.378 HK$9,450.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CWM-Q
1.2 Ohms
1 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.25 mm (0.01 in)
Automotive Grade
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Thick Film Resistors
產品類型: Thick Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CWM-Q Wide Terminal Automotive Grade Resistors

Bourns CWM-Q Wide Terminal Automotive Grade Resistors are AEC-Q200 compliant and offer a high power rating up to 2W and a 1Ω to 1MΩ resistance range. These compact resistors are available in 0612 and 1225 case sizes and feature a wide terminal design for improved thermal dissipation, making them ideal for high power density and robust performance in demanding applications. Suitable applications for the CWM-Q resistors from Bourns include automotive ECUs, LED lighting modules, and power management systems.