CSS2H-5930R-L500FE

Bourns
652-CSS2H5930RL500FE
CSS2H-5930R-L500FE

製造商:

說明:
電流傳感電阻器 - SMD 0.5mOHMS 8W 1% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 906

庫存:
906 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.17 HK$18.17
HK$12.08 HK$120.80
HK$9.45 HK$236.25
HK$8.55 HK$855.00
HK$7.53 HK$1,882.50
完整捲(訂購多個500)
HK$6.83 HK$3,415.00
HK$5.58 HK$5,580.00
HK$5.40 HK$27,000.00
HK$5.11 HK$51,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$18.17
最小值:
1

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CSS2H-5930
500 uOhms
6 W
1 %
50 PPM / C
5931
15075
15 mm (0.591 in)
7.75 mm (0.305 in)
0.42 mm (0.017 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CR
安裝風格: PCB Mount
終端數量: 2 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 500
子類別: Resistors
公司名稱: CSS
類型: AEC-Q200
每件重量: 598 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

電流感測電阻器

Bourns®高功率型CSS電流感測電阻器提供2和4端子選項,採用金屬元件製成。每個產品系列皆提供一系列的低電阻選項,額定功率最高達50W,電阻值最低達0.05 mΩ。這些電阻器能偵測電流,並將電流轉換為與流經裝置的電流等比例、容易測量的電壓。Bourns電流感測電阻器與其他技術相比,測量精準度高,且成本相對較低。

CSS2H-5930 Current Sense Resistors

Bourns CSS2H-5930 Current Sense Resistors are manufactured using a metal element, have a resistance range of 0.2mΩ to 3mΩ, and offer 4W to 15W of power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Bourns Current Sense Resistors offer high measurement accuracy and relatively low costs compared to other technologies.

二氧化碳減排元件解決方案

Bourns®汽車二氧化碳減排元件解決方案係針對汽車業為了環境需求減少二氧化碳排放量所設計。輕型混合動力車是經常提到的其中一項解決方案,其使用啟動-停止系統和電力再生煞車,有助於達到所要的二氧化碳減排目標。

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.