CSM2F-6918-L100J30

Bourns
652-CSM2F6918L100J30
CSM2F-6918-L100J30

製造商:

說明:
電流傳感電阻器 - SMD ShuntMetric 6918 L100 5% 50W 3P Cu

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1050   多個: 210
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$92.48 HK$97,104.00

類似產品

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Tray
CSM2F
100 uOhms
36 W
5 %
100 PPM / C
6918
17546
69 mm (2.71 in)
18 mm (0.7 in)
3 mm (0.118 in)
- 40 C
+ 170 C
Metal Element
3 Terminal
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CR
安裝風格: PCB Mount
終端數量: 3 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 210
子類別: Resistors
類型: Shunt Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533210000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

電流感測電阻器

Bourns®高功率型CSS電流感測電阻器提供2和4端子選項,採用金屬元件製成。每個產品系列皆提供一系列的低電阻選項,額定功率最高達50W,電阻值最低達0.05 mΩ。這些電阻器能偵測電流,並將電流轉換為與流經裝置的電流等比例、容易測量的電壓。Bourns電流感測電阻器與其他技術相比,測量精準度高,且成本相對較低。

Battery Management System

Bourns Battery Management Systems (BMS) manage the state of health (SoC) while charging and discharging battery systems. BMS components feature shunt resistors, high-voltage signals, power transformers, and shielded power inductors. Current sense resistors are AEC-Q200 qualified with a continuous current of 1000A and a low 50µΩ resistance. Bourns signal transformers include common-mode chokes for noise rejection for BMS applications. The shielded power inductors and high creepage high clearance (HCT) transformers are suitable for automotive power conversion, DC-DC converters, power supplies, and communication electronics.

二氧化碳減排元件解決方案

Bourns®汽車二氧化碳減排元件解決方案係針對汽車業為了環境需求減少二氧化碳排放量所設計。輕型混合動力車是經常提到的其中一項解決方案,其使用啟動-停止系統和電力再生煞車,有助於達到所要的二氧化碳減排目標。

CSM2F High Power Current Sense Resistors

Bourns CSM2F High Power Current Sense Resistors are available in four footprint sizes: 6918, 7036, 8518, and 8536. The series offers resistance values as low as 50μΩ, continuous current up to 1000A, and permanent power ratings of up to 50W. These inductors are AEC-Q200 compliant with a high pulse power rating. The metal alloy current sensing element allows thermal EMF as low as 0.25μV/K and low TCRs of 50ppm/°C in the 20°C to +60°C temperature range. Bourns CSM2F High Power Current Sense Resistors detect and convert current to an easily measured voltage that is proportional to the current through the device. These resistors complement Bourns circuit-conditioning components, such as power inductors and rectifier diodes.