CRG2512-FZ-R250E-2

Bourns
652-CRG2512FZR250E-2
CRG2512-FZ-R250E-2

製造商:

說明:
電流傳感電阻器 - SMD ResMetalStrip 2512 R250 1% 3W TCR50 AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,258

庫存:
5,258 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.25 HK$6.25
HK$4.04 HK$40.40
HK$3.07 HK$76.75
HK$2.75 HK$275.00
HK$2.40 HK$600.00
HK$2.18 HK$1,090.00
HK$2.00 HK$2,000.00
完整捲(訂購多個4000)
HK$1.66 HK$6,640.00
HK$1.59 HK$12,720.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRG2512
250 mOhms
3 W
1 %
50 PPM / C
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.7 mm (0.028 in)
- 55 C
+ 170 C
Metal Strip
Standard
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
特徵: Special Alloy Resistor
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Current Sense Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 4000
子類別: Resistors
類型: High Power Current Sense Chip Resistor
每件重量: 58 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRG2512 Metal Strip Current Sense Chip Resistors

Bourns CRG2512 Metal Strip Current Sense Chip Resistors are AEC-Q200 compliant and offer a power rating of 1W or 2W and a 110mΩ to 680mΩ resistance value range. These resistors feature high measurement accuracy and detect and convert current to an easily measured voltage that is proportional to the current through the device. CRG2512 series resistors have a metal-resistive element that provides low inductance, low noise, and excellent reliability. Bourns CRG2512 Metal Strip Current Sense Chip Resistors are ideal for applications in power supply circuits such as current sensing and current limiting.