CAY16A-1000F4LF

Bourns
652-CAY16A-1000F4LF
CAY16A-1000F4LF

製造商:

說明:
電阻器網路及陣列 ResArrayA 4R0603 100R 1% 63mW ConveR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,830

庫存:
12,830 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.89 HK$1.89
HK$1.58 HK$15.80
HK$1.14 HK$28.50
HK$0.617 HK$61.70
HK$0.477 HK$119.25
HK$0.329 HK$329.00
HK$0.247 HK$617.50
完整捲(訂購多個5000)
HK$0.247 HK$1,235.00
HK$0.238 HK$2,380.00
HK$0.197 HK$3,940.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電阻器網路及陣列
RoHS:  
Reel
Cut Tape
MouseReel
CAY16A-LF
Arrays
SMD/SMT
100 Ohms
1 %
Isolated
4 Resistor
200 PPM / C
- 55 C
+ 125 C
0603
3.2 mm
1.6 mm
0.5 mm
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
每一元件的功率: 63 mW
功率整套: 250 mW
產品類型: Resistor Networks & Arrays
原廠包裝數量: 5000
子類別: Resistors
額定電壓: 50 V
每件重量: 9 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays

Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. These convex chip arrays are available in widths of 1mm and 1.6mm. They have a 3Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. The series is RoHS compliant. Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are ideal for applications such as general-purpose, industrial, consumer, and telecommunications.