77F181J-TR-RC

Bourns
652-77F181J-TR-RC
77F181J-TR-RC

製造商:

說明:
RF電感器 - 引線式 Inductor, Axial Conformal Coat

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,974

庫存:
4,974 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.47 HK$2.47
HK$2.04 HK$20.40
HK$1.88 HK$47.00
HK$1.45 HK$145.00
HK$1.38 HK$345.00
HK$1.08 HK$1,080.00
HK$0.954 HK$2,385.00
完整捲(訂購多個5000)
HK$0.847 HK$4,235.00
HK$0.822 HK$8,220.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: RF電感器 - 引線式
RoHS:  
RF Choke
Axial
5 %
590 mOhms
Standard
PCB Mount
10.41 mm
3.99 mm
Ferrite
77F
Reel
Cut Tape
應用: RF
品牌: Bourns
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 5000
子類別: Inductors, Chokes & Coils
每件重量: 387 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.