7406-RC

Bourns
652-7406-RC
7406-RC

製造商:

說明:
共模扼流圈/過濾器 Common Mode Inductor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 905

庫存:
905 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.86 HK$15.86
HK$14.39 HK$143.90
HK$13.40 HK$335.00
HK$11.67 HK$1,167.00
HK$11.34 HK$2,835.00
HK$10.69 HK$5,345.00
HK$9.70 HK$25,608.00
HK$9.29 HK$49,051.20

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 共模扼流圈/過濾器
RoHS:  
7400
PCB Mount
Radial
1 Channel
2 mH
1.8 A
110 mOhms
- 55 C
+ 105 C
19 mm
17 mm
21 mm
Bulk
EMI Filters
Line Filter
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Common Mode Chokes
原廠包裝數量: 1320
子類別: Inductors, Chokes & Coils
每件重量: 9.106 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.