6100-392K-RC

Bourns
652-6100-392K-RC
6100-392K-RC

製造商:

說明:
RF電感器 - 引線式 3.9K 10% Radial

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 307

庫存:
307 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.30 HK$8.30
HK$7.12 HK$71.20
HK$6.53 HK$163.25
HK$5.29 HK$529.00
HK$4.57 HK$1,142.50
HK$3.81 HK$1,828.80
HK$3.61 HK$4,043.20
HK$3.59 HK$9,190.40
HK$3.50 HK$17,920.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: RF電感器 - 引線式
RoHS:  
RF Choke
Radial
11 mm x 10.5 mm
Unshielded
3.9 mH
10 %
320 mA
6.62 Ohms
- 40 C
+ 105 C
0.9
900 kHz
Standard
PCB Mount
10.5 mm
11 mm
Ferrite
Tray
應用: RF
品牌: Bourns
引線直徑: 0.8 mm
引線間距: 6 mm
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 160
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
每件重量: 7.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.