53RAA-R25-A18L

Bourns
652-53RAA-R25-A18L
53RAA-R25-A18L

製造商:

說明:
電位器 1/2" 1TURN 50K 10% SQ PANEL CONTROL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 186

庫存:
186 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$84.26 HK$84.26
HK$75.54 HK$755.40
HK$63.95 HK$1,598.75
HK$58.86 HK$5,297.40
HK$55.16 HK$14,893.20
HK$53.35 HK$28,809.00
HK$51.95 HK$53,768.25
2,520 報價

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電位器
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
1 W
350 VAC
10 %
Cermet
1 Turn
Smooth / Slotted
6 mm
25 mm
No Switch
Without Detent
Control Potentiometer
25000 Cycle
IP64
+ 1 C
+ 125 C
53
Tray
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Potentiometers
原廠包裝數量: 45
子類別: Potentiometers, Trimmers & Rheostats
公司名稱: Pro Audio
每件重量: 5.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.