5.0SMDJ17CA

Bourns
652-5.0SMDJ17CA
5.0SMDJ17CA

製造商:

說明:
ESD 保護二極體 / TVS 二極體 17V 5KW 5% BI DO-214AB (SMC)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,706

庫存:
6,706 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.29 HK$15.29
HK$11.10 HK$111.00
HK$7.87 HK$787.00
HK$6.92 HK$3,460.00
HK$6.81 HK$6,810.00
完整捲(訂購多個3000)
HK$5.65 HK$16,950.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: ESD 保護二極體 / TVS 二極體
Bidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SMC (DO-214AB)
181 A
5 kW
- 55 C
+ 150 C
5.0SMDJ
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
Pd - 功率消耗 : 6.5 W
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
Vf - 順向電壓: 5 V
每件重量: 210 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

5.0SMDJ 5kW TVS Diodes

Bourns 5.0SMDJ 5kW TVS Diodes are designed for surge and ESD protection applications and come in a compact chip package DO-214AB (SMC) size format. This Bourns transient voltage suppressor series offers a choice of working peak reverse voltage from 12V to 170V and breakdown voltage up to 209V. The 5.0SMDJ offers typical fast response times of less than 1.0ps from 0V to breakdown voltage. This chip diode series conforms to JEDEC standards and is easy to handle with standard pick-and-place equipment. The flat configuration minimizes rollaway.

SMxJ Transient Voltage Suppressor (TVS) Diodes

Bourns SMxJ Transient Voltage Suppressor (TVS) Diodes come in compact chip package-size formats for surge and ESD protection applications. These diodes meet the needs of the portable communications, computing, and video equipment markets for increasingly smaller electronic components. The SMA6J, SMAJ, SMBJ, and SMCJ series all feature a surface-mount package design and standoff voltage from 5V to 495V. Bourns SMxJ TVS Diodes also provide power dissipation of 400W (SMAJ), 600W (SMA6J and SMBJ), and 1500W (SMCJ). The devices comply with IEC 61000-4-2 ESD (min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge industry standards.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

適合RS-485接口的氣體放電管

Bourns氣體放電管(GDT)適合RS-485接口,專為符合RS-485接口界面的行業標準而設計,可在高雜訊和嚴格的電氣環境下提供電路保護。對於可能出現大量和快速的瞬衝電流,而又不容許出現故障的外露線,建議使用三段式Bourns保護系統。此系統包括TVS二極管 (CDSOT23-SM712)、TBU™裝置(TBU-CA065-100-WH)以及一個或以上的GDT。每個裝置都提供獨特的保護功能。經採用此分層式保護方案後,TVS陣列獲得TBU裝置的全面保護,而TBU裝置則完全受到快速的GDT保護。 浪湧保護的限制僅在於GDT本身的性能。Bourns GDT適合RS-485接口,能承受極高電流,並與TBU裝置協調合作來提供極快的電壓保護,同時也保護TBU裝置在觸發後免受過高電壓破壞。
瞭解更多