5.0SMDJ15A-R

Bourns
652-5.0SMDJ15A-R
5.0SMDJ15A-R

製造商:

說明:
ESD 保護二極體 / TVS 二極體 TVS 5KW 15V UNI

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,100

庫存:
2,100 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.15 HK$19.15
HK$12.25 HK$122.50
HK$8.38 HK$838.00
HK$7.12 HK$3,560.00
完整捲(訂購多個3000)
HK$6.11 HK$18,330.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
1 Channel
15 V
SMD/SMT
31.5 V
16.7 V
SMC (DO-214AB)
1127 A
5 kW
- 55 C
+ 150 C
5.0SMDJ-R
Reel
Cut Tape
MouseReel
品牌: Bourns
Pd - 功率消耗 : 6.5 W
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
Vf - 順向電壓: 5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541100080
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

5.0SMDJ-R Transient Voltage Suppressor Diodes

Bourns 5.0SMDJ-R Transient Voltage Suppressor (TVS) Diodes are designed for surge and ESD protection applications and come in a compact chip package DO-214AB (SMC) size format. The Bourns 5.0SMDJ-R offers a working peak reverse voltage range from 12V to 30V and a breakdown voltage up to 36.8V. Typical fast response times are <1.0ps from 0V to breakdown voltage. Bourns chip diodes conform to JEDEC standards, are easy to handle with standard pick-and-place equipment, and the flat configuration minimizes roll away.