3852A-282-105AL

Bourns
652-3852A-282105AL
3852A-282-105AL

製造商:

說明:
電位器 1M 3/4" Single Turn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 289

庫存:
289 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$107.27 HK$107.27
HK$86.06 HK$860.60
HK$78.75 HK$1,968.75
HK$73.57 HK$3,310.65
HK$68.80 HK$6,192.00
HK$62.88 HK$16,977.60
HK$58.69 HK$31,692.60
HK$55.49 HK$57,432.15

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電位器
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
1 MOhms
Linear
2 W
350 VAC
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
22.2 mm
No Switch
Without Detent
Control Potentiometer
20000 Cycle
IP40
- 1 C
+ 125 C
3852
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Potentiometers
原廠包裝數量: 45
子類別: Potentiometers, Trimmers & Rheostats
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Bourns Model 3851 and 3852 Single-Turn Panel Controls
Torque Improvement

Bourns Sensors & Controls Product Line is announcing an
improvement to their model 3851 and 3852 3/4" diameter panel
control. The improvement results in better consistency in
tactile feel and rotational torque. These changes will affect
all standard part numbers and many of the custom part numbers
related to these models.

The design improvement involves the addition of a Delrin acetal
resin washer between the moving rotor and the rear side of the
bushing resulting in a smoother feel and better consistency in
rotational torque.

The improvement will be implemented in production at the end of
April, 2012. Since this improvement will be a running change,
some customers may receive product from the current design until
the existing inventory has been depleted.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0312-16

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.