3540S-91-102L

Bourns
652-3540S-91-102L
3540S-91-102L

製造商:

說明:
精度電位計 7/8"WW 1Kohms 0.25% 10turn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 100   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$247.18 HK$24,718.00
HK$242.74 HK$48,548.00
500 報價

類似產品

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 精度電位計
RoHS:  
3540S
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
10 Turn
1 Gang
Wirewound
Slotted
Tray
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Precision Potentiometers
原廠包裝數量: 10
子類別: Potentiometers, Trimmers & Rheostats
每件重量: 21 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

3540 Series Precision Potentiometers

Bourns 3540 Series Multiturn Precision Potentiometers are designed for control applications where accuracy and high-reliability are critical. The 3540 series features a power rating of 2W and a resistance range of 100K to 100K. Bourns 3540 Series Multiturn Precision Potentiometers are ideal for measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.