3382H-1-252

Bourns
652-3382H-1-252
3382H-1-252

製造商:

說明:
板機接口移動感應器和位置傳感器 2500 OHMS 12mm Sq TH 4mm Shaft

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 145

庫存:
145 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.89 HK$13.89
HK$12.33 HK$61.65
HK$11.10 HK$111.00
HK$10.52 HK$526.00
HK$9.37 HK$937.00
HK$8.63 HK$4,315.00
HK$8.47 HK$8,470.00
HK$8.30 HK$16,600.00
HK$7.87 HK$39,350.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
Position Sensors
Analog
16 V
+ 120 C
- 40 C
Through Hole
AEC-Q100
Tube
品牌: Bourns
操作角: 330 deg
產品類型: Board Mount Motion & Position Sensors
系列: 3382
原廠包裝數量: 50
子類別: Sensors
每件重量: 850 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533310200
ECCN:
EAR99

3382 Series Position Sensors

Bourns 3382 Series 12mm Rotary Position Sensors are highly reliable, low profile sensors suitable for multiple sensing and control applications. The sensors are available in surface mount and through-hole versions and a resistance range of 2.5K to 100K. The 3382 rotary position sensors from Bourns are RoHS and AEC-Q200 compliant. Typical applications include test and measurement equipment, consumer electronics, small engines, robotics, and medical equipment.