3269P-1-101

Bourns
652-3269P-1-101
3269P-1-101

製造商:

說明:
微調電阻器 - 表面貼裝 1/4IN 100 OHMS 10% Horizontal Adjust

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.09 HK$48.09
HK$42.83 HK$428.30
HK$36.74 HK$918.50
HK$34.52 HK$3,452.00
HK$32.72 HK$9,816.00
HK$31.24 HK$15,620.00
HK$30.58 HK$30,580.00
HK$30.25 HK$75,625.00
5,000 報價

類似產品

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 微調電阻器 - 表面貼裝
RoHS: N
3269
SMD/SMT
Multiturn
12 Turn
Cermet
Side Slot
100 Ohms
250 mW (1/4 W)
10 %
100 PPM / C
Vertical Adjustment
- 65 C
+ 150 C
Tube
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CR
高度: 5.21 mm
長度: 6.35 mm
濕度敏感: Yes
安裝風格: PCB Mount
產品類型: Trimmer Resistors
原廠包裝數量: 100
子類別: Potentiometers, Trimmers & Rheostats
公司名稱: Trimpot
類型: 0.25 in Square SMD Trimming Potentiometer
每件重量: 430 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533409000
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.