3223G-1-103E

Bourns
652-3223G-1-103E
3223G-1-103E

製造商:

說明:
微調電阻器 - 表面貼裝 3MM SQ MT CERMET TRIMMER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 469

庫存:
469 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$34.36 HK$34.36
HK$30.17 HK$301.70
HK$28.11 HK$702.75
HK$26.72 HK$1,336.00
HK$25.32 HK$2,532.00
HK$21.45 HK$5,362.50
完整捲(訂購多個500)
HK$21.37 HK$10,685.00
HK$20.06 HK$20,060.00
HK$19.65 HK$49,125.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 微調電阻器 - 表面貼裝
RoHS:  
REACH - SVHC:
3223
SMD/SMT
Multiturn
11 Turn
Cermet
Side Slot
10 kOhms
125 mW (1/8 W)
20 %
Vertical Adjustment
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CR
高度: 3.18 mm
長度: 5.32 mm
安裝風格: PCB Mount
產品類型: Trimmer Resistors
原廠包裝數量: 500
子類別: Potentiometers, Trimmers & Rheostats
類型: Trimmer Resistors - Multi Turn
寬度: 3.9 mm
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.