3048L-2-252

Bourns
652-3048L-2-252
3048L-2-252

製造商:

說明:
滑動電位計 31.75mm 2.5Kohms Travel 0.2 inch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$239.12 HK$11,956.00

類似產品

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 滑動電位計
RoHS:  
3048
Chassis Mount
Wire Lead
Linear Motion Potentiometer
5.08 mm
2.5 kOhms
120 mW
20 %
Linear
31.75 mm
8.28 mm
8.28 mm
Tray
品牌: Bourns
元件類型: Carbon
使用壽命: 500000 Cycle
產品: Slide Potentiometers/Faders
產品類型: Slide Potentiometers
原廠包裝數量: 25
子類別: Potentiometers, Trimmers & Rheostats
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.