2029-35-SM-RPLF

Bourns
652-2029-35-SM-RPLF
2029-35-SM-RPLF

製造商:

說明:
氣體放電管 - GDT/氣體等離子防止器 GAS DISCHARGE TUBE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,370
預期16/4/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.23 HK$13.23
HK$12.25 HK$122.50
HK$10.19 HK$509.50
HK$8.55 HK$855.00
HK$7.77 HK$1,942.50
完整捲(訂購多個500)
HK$7.05 HK$3,525.00
HK$6.67 HK$6,670.00
HK$6.13 HK$15,325.00
HK$5.88 HK$29,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 氣體放電管 - GDT/氣體等離子防止器
RoHS:  
2029
25 kA
350 V
2 Electrode
SMD/SMT
Failsafe Not Protected
7.9 mm
6 mm
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
絕緣電阻: 10 GOhms
安裝風格: SMD/SMT
產品類型: GDTs - Gas Discharge Tubes / Surge Arresters
原廠包裝數量: 500
子類別: GDTs - Gas Discharge Tubes
技術: Gas Discharge Tubes
類型: 2 Electrode Heavy Duty Surge Arrestor
每件重量: 1.496 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

2029-x-SMLF Series GDT Surge Arrestors

Bourns 2029-xx-SMLF Series GDT Surge Arrestors are heavy duty 2-electrode Gas Discharge Tube (GDT) arrestors in an 8mm x 6mm surface mount (SM) package. This series is Class 5 rated and attains the highest performance classification available under ITU K.12 requirements. High performance in a compact surface mount package makes this Bourns series ideal for use in heavily exposed telecommunications, commercial, and industrial applications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.