2018-42-SMH-RPLF

Bourns
652-2018-42-SMH-RPLF
2018-42-SMH-RPLF

製造商:

說明:
氣體放電管 - GDT/氣體等離子防止器 3-Pole 420V FLAT Horizontal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1500   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1500)
HK$17.92 HK$26,880.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 氣體放電管 - GDT/氣體等離子防止器
RoHS:  
2018
420 V
3 Electrode
Reel
品牌: Bourns
產品類型: GDTs - Gas Discharge Tubes / Surge Arresters
原廠包裝數量: 1500
子類別: GDTs - Gas Discharge Tubes
公司名稱: FLAT
每件重量: 696 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

2018 FLAT® GDT Surge Arrestors

Bourns 2018 FLAT® Gas Discharge Tube (GDT) Surge Arrestors feature FLAT Technology that delivers a low-profile solution for high-density and height-restricted PCB applications. The Bourns 3-electrode 2018 surge arrestors are ITU K.12 Class III and IEC 61643-311 devices rated at 10kA on an 8/20µs waveform in an innovative flat-package design. The series is offered with DC breakdown voltages ranging from 90V to 500V and is available in horizontal surface-mount versions. Applications include telecom and industrial communications.

FLAT®氣體放電管(GDT)電湧放電器

Bourns FLAT®氣體放電管(GDT)電湧放電器採用FLAT®技術,提供創新的扁平封裝設計。Bourns FLAT技術為高密度和高度受限的PCB應用提供纖薄解決方案。電湧放電器是ITU K.12 III級和IEC 61643-311裝置,8/20μs波形下額定10kA。應用包括電訊和工業通訊。