1120-102K-RC

Bourns
542-1120-102K-RC
1120-102K-RC

製造商:

說明:
功率電感器 - 引線式 1.0mH 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 211

庫存:
211 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$53.18 HK$53.18
HK$46.77 HK$467.70
HK$43.24 HK$1,081.00
HK$41.68 HK$2,084.00
HK$41.59 HK$4,159.00
HK$37.98 HK$7,823.88
HK$36.33 HK$14,967.96

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - 引線式
RoHS:  
Power Choke
Radial
Unshielded
1 mH
20 %
1 A
818 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
21.336 mm
20.574 mm
Ferrite
1120
Bulk
應用: High Current
品牌: Bourns
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線間距: 0.6 in
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 206
子類別: Inductors, Chokes & Coils
試驗頻率: 1 kHz
每件重量: 23.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

1120 Series High Current Chokes

Bourns 1120 Series High Current Chokes feature a 0.8A to 11.4A current range and 1μH to 2200μH (±20% and ±10% at 1kHz) inductance range. These chokes provide very high current capacity and low DCR. The 1120 high-current chokes are integrated with epoxy-coated ferrite bobbin core and VW-1 rated shrink tubing to cover winding. These chokes offer a dielectric withstanding voltage of 2500VRMS from the terminal to the shrink tube cover and 1000VRMS from the terminal to the core. The 1120 high-current chokes are self-leaded and RoHS compliant.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.