1.5SMC6.8CA-Q

Bourns
652-1.5SMC6.8CA-Q
1.5SMC6.8CA-Q

製造商:

說明:
ESD 保護二極體 / TVS 二極體 1.5SMC - CA 10.5V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18,333

庫存:
18,333 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過18333會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.44 HK$10.44
HK$6.53 HK$65.30
HK$4.29 HK$429.00
HK$3.35 HK$1,675.00
HK$3.02 HK$3,020.00
完整捲(訂購多個3000)
HK$2.62 HK$7,860.00
HK$2.42 HK$14,520.00
HK$2.28 HK$20,520.00
HK$2.19 HK$52,560.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
SMC (DO-214AB)
144.8 A
1.5 kW
- 55 C
+ 150 C
1.5SMC-Q
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
Vf - 順向電壓: 3.5 V
每件重量: 238 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

1.5SMC-Q Transient Voltage Suppressor Diodes

Bourns 1.5SMC-Q Transient Voltage Suppressor (TVS) Diodes meet the challenges of the semiconductor industry to develop increasingly smaller electronic components. These TVS diodes for surge and ESD protection applications come in a compact chip package DO-214AB (SMC) size format. The series offers a choice of breakdown voltages from 15V up to 68V, and typical fast response times are less than 1.0ps for unidirectional devices and less than 5.0ps for bidirectional devices from 0V to minimum breakdown voltage. Bourns 1.5SMC-Q TVS Diodes conform to JEDEC standards.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.