HHD1855A

Bomar
678-HHD1855A
HHD1855A

製造商:

說明:
RF連接器/同軸連接器 BNC HIGH DENSITY PLUG 1855A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31

庫存:
31 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$155.77 HK$155.77
HK$136.62 HK$1,366.20
HK$126.18 HK$3,154.50
HK$115.90 HK$5,795.00
HK$111.79 HK$11,179.00
HK$107.52 HK$26,880.00

商品屬性 屬性值 選擇屬性
Winchester Interconnect
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
Connectors
BNC
Plug (Pin)
75 Ohms
12 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 1855A
整體表面處理: Nickel
主體材料: Brass, Beryllium Copper
品牌: Bomar
觸點材料: Brass
觸點电镀: Nickel
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: RF Connectors / Coaxial Connectors
系列: BNC
原廠包裝數量: 50
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Bomar Plug & Removal Tool - EXPANSION

Bomar Interconnect's High Density BNC Connectors have been expanded to include the High Density BNC Plug and Removal Tool. The High Density BNC Plug is approximately 50% smaller than standard broadcast BNC connector to allow more cable connections to the same size PCB. The High Density BNC Plug is designed to mate with the BNC E-Snap End Launch Jack. The removal tool aids in the disconnection of the High Density BNC Connectors.
Learn More

Bomar Interconnect High Density BNC Connectors are approximately 50% smaller than traditional BNC devices, permitting four times the density, and 40% smaller footprint than the DIN 1.0/2.3. The E-Snap design includes a gold nut and gold-plated contacts to promote board retention and RF performance without use of adhesives. Developed for use with PCMICA cards in wireless applications, the miniature 50 ohm High Density BNC E-Snap End Launch Jack delivers repeatable performance to 18 GHz standard or 20 GHz optional. The small footprint enables more connectors to fit into in a tight space and makes the High Density BNC E-Snap End Connectors well-suited for applications with dense packaging arrangements. Rated for use in 3G applications, these connectors can be used for high bandwidth connections in a wide range of broadcast and digital video-HDTV applications as well as in video network routing and switching, and in any application in which standard BNCs connectors may be used. Bomar's high density BNCs fit traditional miniature broadcast cables and boast a frequency range of 0-4 GHZ.
View all High Density BNC Connectors