SZR1-6.00-F4PBE-4

Bivar
749-SZR16F4PBE4
SZR1-6.00-F4PBE-4

製造商:

說明:
LED光管 6 Inch, Yellow Fiber, Blue Lens

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$31.15 HK$31,150.00
HK$31.07 HK$77,675.00
5,000 報價

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED光管
RoHS:  
Flexible Light Pipes with LEDs
1 Element
Yellow
SMD/SMT
Vertical
4.19 mm
Round Low Profile Lens
6 in
Fiber Optic
SZR1
Bulk
品牌: Bivar
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Light Pipes
原廠包裝數量: 100
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

SZR Right Angle Flexible Light Pipes

BIVAR SZR Right Angle Flexible Light Pipes are 6-inch and 10-inch LED pipes made of black fiber and a clear/smoked/diffused lens. These pipes are right angle off of the board, making them suitable for designs with limited space in the enclosure. The SZR light pipes have an LED size of 4.19mm/5.08mm with a mounting style of SMD/SMT and vertical orientation. These pipes have an IP54 water/moisture rating and an optional IP54 sealing gasket applied to the panel and lens. The SZR light pipes are available in black, green, yellow, white, and blue color fiber cables.