SMFLP5-21.7

Bivar
749-SMFLP5-21.7
SMFLP5-21.7

製造商:

說明:
LED光管 21.7in LGTH 1mm core Flexpipe, 7.0mm lens

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$19.73 HK$19,730.00
25,000 報價

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED光管
RoHS:  
Flexible Light Pipes
SMD/SMT
Vertical
Round Low Profile Lens
21.7 in
Bulk
品牌: Bivar
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Light Pipes
原廠包裝數量: 100
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SMFLP Flexible Light Pipe Systems

BIVAR SMFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These are ideal for applications where space constraints, enclosure layouts, or design requirements prevent direct LED placement. The BIVAR SMFLP Flexible Light Pipe Systems pairs a surface-mount LED adapter with flexible optical fiber, enabling efficient light routing from compact SMD LEDs to front-panel indicators.