SM1206NHC-IL

Bivar
749-SM1206NHC-IL
SM1206NHC-IL

製造商:

說明:
單色LED SM LED 1206 Red 630nm, W/C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,016

庫存:
14,016 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.36 HK$4.36
HK$2.98 HK$29.80
HK$1.77 HK$177.00
HK$1.64 HK$1,640.00
完整捲(訂購多個3000)
HK$1.40 HK$4,200.00
HK$1.39 HK$12,510.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: 單色LED
RoHS:  
Red LEDs
SMD/SMT
1206 (3216 metric)
625 nm
Red
20 mA
2.1 V
78 mW
Red
2 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
品牌: Bivar
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 1.4 mm
長度: 3.2 mm
發光強度: 650 mcd
最高工作溫度: + 80 C
最低工作溫度: - 30 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
類型: Single Color LEDs
視角: 30 deg
寬度: 1.6 mm
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SM1206N Surface Mount LEDs

Bivar's SM1206N Surface Mount LEDs can be used in nearly any lighting or indication application. The water clear or diffused inner lens provides a narrow viewing angle and high luminous intensity making it suitable for small scale applications such as display, backlighting, and general indication. Low power consumption and excellent long-life reliability are ideal for battery-powered equipment. A wide variety of wavelength and intensity combinations are available to meet any illumination need. The SM1206N LEDs are packaged in standard tape and reels for pick and place assemblies.