SAR-0001-GN

Bivar
749-SAR-0001-GN
SAR-0001-GN

製造商:

說明:
LED照明配件與硬體 Surface Area LED LG, Rectangular, Large, Green

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$160.95 HK$160.95
HK$134.23 HK$1,342.30
HK$109.41 HK$10,941.00
HK$101.85 HK$50,925.00
1,000 報價

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED照明配件與硬體
RoHS:  
品牌: Bivar
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: SMD/SMT
封裝: Tray
產品類型: LED Lighting Mounting Accessories
系列: SAR
原廠包裝數量: 100
子類別: LED Lighting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

Surface Area Light Guides (SALGs)

BIVAR Surface Area Light Guides (SALGs) combine light pipe technology, lensing, and control techniques to uniformly illuminate surface areas. These light guides feature color coding combined with functional effects like flashing, sequential blinking, and patterns. The SALGs provides clean, eye-catching illumination that assures information delivery with improved guidance and safety. These light guides differentiate product designs with vibrant colored surface areas positioned in the right place to meet the user eyes. The SALGs space-saving design is ideal for integration into compact spaces. These light guides consist of various illuminated surface area size options and multiple mounting options, including snap, slide-in, mounting screw, and adhesive attachment.