R2F-8.0-BLU

Bivar
749-R2F-8.0-BLU
R2F-8.0-BLU

製造商:

說明:
LED光管 ORCAdapt Flex 2mm 5.1mm FL LENS 8" BL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.14 HK$32.14
HK$32.06 HK$3,206.00
HK$31.98 HK$31,980.00
5,000 報價

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED光管
RoHS:  
Flexible Light Pipes with LEDs
Blue
Panel Mount, PCB Mount
Vertical
Round Lens, Flat Face
203.2 mm
Fiber Optic
Bulk
品牌: Bivar
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 4.2 mm
產品類型: LED Light Pipes
原廠包裝數量: 100
子類別: LED Indication
Vf - 順向電壓: 5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ORCAdapt Light Pipe System

The BIVAR ORCAdapt Light Pipe System connects an ORCA LED to a light pipe system to route light from a PCB to an area of indication. The BIVAR ORCAdapt Light Pipe System supports the new BIVAR ORCA Super Flux LEDs and brings together ORCA LEDs with the current BIVAR 1MM and new 2MM Flexible Light Pipe System. These ORCA adapters feature 30 degree viewing angles for optimized light output and support single, bi-color, and tri-color Super Flux LEDs.