LPR3-1000-2500D-RG

Bivar
749-LPR310250DRG
LPR3-1000-2500D-RG

製造商:

說明:
LED光管 Red/Green 640/520nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.69 HK$52.69
HK$37.32 HK$373.20
HK$29.51 HK$2,951.00
HK$27.78 HK$13,890.00
HK$27.21 HK$27,210.00
HK$26.72 HK$66,800.00

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED光管
RoHS:  
Rigid Light Pipes with LEDs
Green, Red
SMD/SMT
Right Angle
Round
63.5 mm
Polycarbonate (PC)
LPR
Tray
品牌: Bivar
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 6 mm x 25.4 mm
濕度敏感: Yes
產品類型: LED Light Pipes
原廠包裝數量: 100
子類別: LED Indication
Vf - 順向電壓: 2 V, 3.2 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544700000
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.