DC-800-CI

Bivar
749-DC-800-CI
DC-800-CI

製造商:

說明:
電路板硬體 - PCB Grip-O-Gide 8in Nylon Black 94V-1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$18.99 HK$18,990.00
HK$18.50 HK$92,500.00
10,000 報價

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: 電路板硬體 - PCB
RoHS:  
Card Guides
Conductive Insert Card Guide
8 in
Nylon
品牌: Bivar
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Circuit Board Hardware - PCB
原廠包裝數量: 100
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

DC Deep Channel Card Guides

Bivar DC Deep Channel Card Guides feature three channels widths for 1/16th, 3/32nd, and 1/8th PCBs and are offered in 21 standard lengths from 2.5" to 8.0", in 0.5" increments. These components are rigid and strong while meeting a wide variety of PCB slot entry applications. The DC Series Deep Channel Card Guides are designed for quick installation, with effective retention and do not require any special tools or fixtures for installation. Ideal applications include computer, datacom, telecom, factory equipment, industrial controls, and defense and military.