TFmini Plus Uart

Benewake
234-TFMINIPLUSUART
TFmini Plus Uart

製造商:

說明:
距離感測器 - 工業用 TFmini Plus 12m IP65 distance sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 111

庫存:
111
可立即送貨
在途量:
143
預期9/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$410.18 HK$410.18

商品屬性 屬性值 選擇屬性
Benewake
產品類型: 距離感測器 - 工業用
RoHS:  
Time of Flight - ToF
500 mm to 12 m
5 mm
LiDAR
5 VDC
5 VDC
UART
110 mA
Panel Mount
- 20 C
+ 60 C
TF
光束角: 3.6 deg
品牌: Benewake
描述/功能: LiDAR - Short range distance sensors
尺寸: 35 mm x 21 mm x 18.5 mm
工作電源電壓: 5 V
封裝: Each
產品類型: Distance Sensor Modules - Finished Units
原廠包裝數量: 1
子類別: Distance Sensors
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9015101000
USHTS:
9015104000
ECCN:
EAR99

TFmini Plus Single-Point Ranging LiDAR Modules

Benewake TFmini Plus Single-Point Ranging LiDAR Modules provide a low-cost, small-size, and low-power consumption solution to promote cost-effective LiDARs. The TFmini Plus modules improve frame rate, optimize various compensation algorithms, and are packaged in an IP65-rated enclosure. The devices are compatible with both UART and I2C interfaces that can be switched by commands. The Benewake TFmini Plus LiDAR Modules emit modulation waves of near-infrared rays on a periodic basis, which will be reflected after contacting the object. The time of flight is then measured by the round-trip phase difference and then the relative range is calculated between the product and the detection object. They are ideal for stable, accurate, and high-frequency range detection.

TF02-Pro-W LiDAR

Benewake TF02-Pro-W LiDARs are mid-range distance sensors with a range up to 25 meters, and a refresh rate up to 100Hz. These LiDARs feature an integrated dust-removal function, and a choice of I2C, RS-485 or UART interface. Benewake TF02-Pro-W-485 LiDARs main applications include material level measurement.