83000 002100

Belden Wire & Cable
566-83000-100-02
83000 002100

製造商:

說明:
架空電纜 30AWG 1C TFE 100ft SPOOL RED

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$937.08 HK$937.08
HK$865.98 HK$1,731.96
HK$814.36 HK$4,071.80
HK$793.39 HK$7,933.90
HK$741.53 HK$18,538.25
HK$704.04 HK$35,202.00
HK$668.12 HK$66,812.00

商品屬性 屬性值 選擇屬性
Belden Wire & Cable
產品類型: 架空電纜
RoHS:  
Red
100 ft
7 x 38
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
Multiple UL AWM Style
83000
Hook-up Wire
30 AWG
品牌: Belden Wire & Cable
特徵: High Temperature
外徑: 0.81 mm
原廠包裝數量: 1
子類別: Single Conductor Wire
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99

83000 Series Hook-up Wires

Belden Wire & Cable 83000 Series Hook-up Wires offer a 30AWG size, 0.25mm thickness, and 600VRMS UL voltage rating. These are high-temperature lead wires that can withstand temperatures up to +105°C and feature silver-plated copper construction with TFE insulation. Belden Wire & Cable 83000 Series Hook-up Wires are suitable for high-temperature environments, high-connection circuits, and internal wiring of computer and electronic equipment.