SLPPI04-15-1R5M

Bel Signal Transformer
530-SLPPI04-151R5M
SLPPI04-15-1R5M

製造商:

說明:
功率電感器 - SMD HI POWER IND 1.50uH 41.0 mOHM 7.0A SM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,986

庫存:
2,986 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.34 HK$11.34
HK$9.62 HK$96.20
HK$8.80 HK$220.00
HK$6.81 HK$681.00
HK$6.28 HK$1,570.00
HK$5.93 HK$2,965.00
HK$5.41 HK$5,410.00
完整捲(訂購多個3000)
HK$4.61 HK$13,830.00

商品屬性 屬性值 選擇屬性
Bel
產品類型: 功率電感器 - SMD
RoHS:  
High Power Inductor
4.4 mm x 4 mm
Shielded
1.5 uH
20 %
3.5 A
47 mOhms
6 A
- 55 C
+ 125 C
Standard
4.4 mm
4 mm
1.3 mm
SLPPI04
Reel
Cut Tape
應用: Power
品牌: Bel Signal Transformer
核心類型: Wirewound
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SLPPI High-Power Inductors

Signal Transformer/Bel SLPPI High-Power Inductors are low-profile magnetically shielded inductors with 0.8mm to 1.8mm height profiles. These inductors offer magnetic shielding that can be adjacent to sensitive circuits by enabling higher-density designs. The SLPPI high-power inductors are molded with robust structures and consist of a pressed core material that prevents air and noise intrusion. These inductors achieve greater inductance and current with less overall volume for unobtrusive placement between tiny devices. The SLPPI high-power inductors feature excellent thermal characteristics over the working temperature range, ±20% inductance tolerance, and low power loss with reduced DCR. These inductors operate at -55 °C to 125°C temperature range. The SLPPI high-power inductors are ideally used in notebooks, laptops, gaming devices, power supplies and modules, industrial, telecommunication devices, and AC to DC converters.