SFAPI-330K-UL-TR

Bel Signal Transformer
530-SFAPI-330K-UL-TR
SFAPI-330K-UL-TR

製造商:

說明:
功率電感器 - 引線式

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$11.34
最小值:
1

類似產品

商品屬性 屬性值 選擇屬性
Bel
產品類型: 功率電感器 - 引線式
RoHS:  
Fixed Axial Power Inductor
Axial
33 uH
10 %
75 mOhms
- 40 C
+ 125 C
Standard
PCB Mount
16.5 mm
6.6 mm
Ferrite
SFAPI
Reel
品牌: Bel Signal Transformer
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 1000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000

SFAPI Fixed Axial Power Inductors

Signal Transformer / Bel SFAPI Fixed Axial Power Inductors feature high permeability, impressive electrical resistivity, and low eddy current losses. These power inductors oppose any changes in current that pass through the coil. The SFAPI power inductors can be coupled with a capacitor to prevent sudden changes in the output voltage and current of power supplies. These fixed axial power inductors feature high current choke, wide inductance range, and high saturation ferrite core. The SFAPI power inductors operates with the -40°C to 125°C temperature range. Typical applications include switching regulators, power supplies, speaker crossover networks, and RFI suppression filters.