SCS-4-4-20T-TR

Bel Signal Transformer
530-SCS-4-4-20T-TR
SCS-4-4-20T-TR

製造商:

說明:
電路板黏著式電流互感器 SMD Current Transformer 33uH-TR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,879

庫存:
1,879 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.36 HK$28.36
HK$24.58 HK$245.80
HK$22.19 HK$554.75
HK$21.70 HK$1,085.00
HK$20.88 HK$2,088.00
HK$20.30 HK$5,075.00
HK$19.81 HK$9,905.00
HK$19.40 HK$19,400.00
完整捲(訂購多個2000)
HK$17.92 HK$35,840.00

商品屬性 屬性值 選擇屬性
Bel
產品類型: 電路板黏著式電流互感器
RoHS:  
SMD/SMT
33 uH
7 A
20:1
350 mOhms
SMD/SMT
4.7 mm
3.65 mm
3.55 mm
50 kHz to 1 MHz
品牌: Bel Signal Transformer
芯體大小: 4.4 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
產品類型: Current Transformers
系列: SCS4.4
原廠包裝數量: 2000
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504312000
ECCN:
EAR99

SCS High-Frequency Current-Sensing Transformers

Signal Transformer / Bel SCS High-Frequency Current-Sensing Transformers are SMD devices designed to operate from 50kHz to 1MHz frequencies. These transformers are able to sense current from 7A to 15A and are available in compact size. The SCS 4/8 transformers feature low DC resistance, different tune ratios, a 0.033mH to 22mH inductance range, and a -40°C to 125°C temperature range. These transformers are used in feedback control, switching power supplies, portable communication equipment, motor control, DC-DC converters, LCD televisions, and overload sensing devices.