PC-28-800

Bel Signal Transformer
530-PC-28-800
PC-28-800

製造商:

說明:
電力變壓器 50\60 Hz, Laminated Transformer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 39

庫存:
39 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$160.87 HK$160.87
HK$141.96 HK$1,419.60
HK$131.68 HK$3,292.00
HK$126.01 HK$6,300.50
HK$118.37 HK$11,837.00
HK$115.74 HK$57,870.00
1,000 報價

商品屬性 屬性值 選擇屬性
Bel
產品類型: 電力變壓器
RoHS:  
115 VAC
28 V CT/14 V
24 VA
800 mA/1.6 A
Through Hole
Single Primary Winding
Dual Secondary Winding
41.3 mm
57.2 mm
34.93 mm
PC
品牌: Bel Signal Transformer
組裝國家: Not Available
擴散國: Not Available
原產國: DO
操作頻率: 50 Hz to 500 Hz
產品類型: Power Transformers
原廠包裝數量: 50
子類別: Transformers
終端類型: Solder Pin
類型: Printed Circuit Mount Power Transformer
每件重量: 340 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

Printed Circuit Mount Power Transformers

Signal Transformer Printed Circuit Mount Power Transformers operate between a frequency range of 50Hz and 500Hz without degradation in the output voltage. These transformers feature single or dual primaries. The printed circuit mount power transformers offer a dielectric strength of 1500Vrms and a class B insulation system. These transformers are available as PC/DPC variants with two outputs and MPC/DMPC variants with two center tap outputs. The printed circuit mount power transformers are UL recognized to UL 506/ UL 5058-2, file #E63829 and CSA certified to C22.2 #66.1, file #221070.