M4L-3-4

Bel Signal Transformer
530-M4L-3-4
M4L-3-4

製造商:

說明:
電力變壓器 50\60 Hz, Laminated Transformer, Medical Grade

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,349.56 HK$1,349.56
HK$1,310.02 HK$13,100.20
HK$1,232.10 HK$30,802.50
HK$1,214.34 HK$60,717.00
100 報價

商品屬性 屬性值 選擇屬性
Bel
產品類型: 電力變壓器
RoHS:  
100 VAC, 115 VAC/100 VAC, 115 VAC
115 V
450 VA
3.9 A
Chassis
Dual Primary Winding
Single Secondary Winding
113.28 mm
110 mm
114.3 mm
M4L
品牌: Bel Signal Transformer
組裝國家: Not Available
擴散國: Not Available
原產國: DO
操作頻率: 50 Hz/60 Hz
產品類型: Power Transformers
原廠包裝數量: 1
子類別: Transformers
終端類型: Screw
公司名稱: More-4-Less
類型: International Series Transformer
每件重量: 5 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

M4L More-4-LESS™ International Transformers

Signal Transformer / Bel M4L More-4-LESS™ International Transformers are lightweight chassis-mount transformers that support high ambient temperatures. The M4L transformers feature 4kV dielectric strength, 300VA to 1000VA power ratings, 115V output voltage, 30µA leakage current, and UL 94V-0 flame rating. These transformers provide a 12mm creepage distance between the input and output windings. Typical applications include medical beds, C-arm tables, ultrasonic atomizers, home oxygen therapy equipment, dental chairs, veterinary tables, MRI machines, cancer eradication equipment, and nurse call stations.