HCTC-50-2.3

Bel Signal Transformer
530-HCTC-50-2.3
HCTC-50-2.3

製造商:

說明:
共模扼流圈/過濾器 HIGH CURRENT TORROIDAL CHOKE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 258

庫存:
258 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$75.05 HK$75.05
HK$61.73 HK$617.30
HK$57.13 HK$1,428.25
HK$53.51 HK$2,675.50
HK$48.91 HK$4,891.00
HK$47.76 HK$10,029.60
HK$44.96 HK$18,883.20

商品屬性 屬性值 選擇屬性
Bel
產品類型: 共模扼流圈/過濾器
RoHS:  
HCTC
Tray
品牌: Bel Signal Transformer
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Common Mode Chokes
原廠包裝數量: 210
子類別: Inductors, Chokes & Coils
每件重量: 49.895 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

HCTC High Current Toroidal Chokes

Signal Transformer / Bel HCTC High Current Toroidal Chokes are designed to suppress high-frequency electrical noise with high efficiency and reliability. The chokes feature an open-frame design and offer high current capacity and excellent EMI suppression. The HCTC series features a solid carrier base for stable vertical PCB mounting and fixed-pin spacing for easy PCB insertion. Signal Transformer / Bel HCTC High Current Toroidal Chokes applications include EMI/RFI filtering for switch-mode power supplies (SMPS), LCD panels, computers, monitors, and DC-DC converters.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.