FCBA1-0603F-10NJ

Bel Signal Transformer
530-FCBA1-0603F-10NJ
FCBA1-0603F-10NJ

製造商:

說明:
功率電感器 - SMD FIXED IND 10nH 700mA 0.13 MOHM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,000

庫存:
4,000 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.10 HK$5.10
HK$4.18 HK$41.80
HK$3.44 HK$344.00
HK$3.37 HK$1,685.00
HK$2.83 HK$2,830.00
完整捲(訂購多個4000)
HK$2.51 HK$10,040.00

商品屬性 屬性值 選擇屬性
Bel
產品類型: 功率電感器 - SMD
RoHS:  
Ceramic Chip Inductor
0603 (1608 metric)
10 nH
5 %
700 mA
130 mOhms
- 40 C
+ 125 C
31
4.5 GHz
1.8 mm
1.12 mm
1.02 mm
Ferrite
FCBA1
Reel
Cut Tape
品牌: Bel Signal Transformer
外殼代碼 - in: 0603
外殼代碼 - mm: 1608
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Chip Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 4000
子類別: Ferrites
終端類型: SMD/SMT
試驗頻率: 250 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99

FCBA1 Miniature SMD Chip Inductors

Signal Transformer/Bel FCBA1 Miniature SMD Chip Inductors are designed to isolate and filter high-frequency AC signal noise and to form resonant. These inductors' non-magnetic coil forms ensure thermal stability and predictability. The FCBA1 inductors' ceramic construction with high SRF and Q values and ferrite core construction offer lower DCR and higher current values. These inductors operate within the -40°C to 125°C temperature range and comply with Moisture Sensitivity Level 1 (MSL 1). The FCBA1 inductors are used in broad-band filtering applications used in microwave frequency and RF communication devices.