F1C2-040402W-R40M

Bel Signal Transformer
530-F1C2-040402WR40M
F1C2-040402W-R40M

製造商:

說明:
功率電感器 - SMD FIXED IND 0.40uH 10.0A 7.73 MOHM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$7.87 HK$23,610.00

類似產品

商品屬性 屬性值 選擇屬性
Bel
產品類型: 功率電感器 - SMD
RoHS:  
High Power Inductor
1616 (4141 metric)
Shielded
400 nH
20 %
10 A
7.73 mOhms
15.5 A
- 55 C
+ 125 C
4.1 mm
4.1 mm
2.1 mm
Metal Dust
F1C2
Reel
品牌: Bel Signal Transformer
外殼代碼 - in: 1616
外殼代碼 - mm: 4141
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
終端類型: SMD/SMT
試驗頻率: 100 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

F1C2 SMD High Power Inductors

Signal Transformer / Bel F1C2 SMD High Power Inductors are magnetically shielded inductors that minimize EMI while balancing small size with low DCR and high current ratings. These power inductors are essential components in voltage regulator topologies. The F1C2 inductors use a T-core structure for the magnetic element, composed of an iron powder alloy material with a flat wire coil to increase efficiency. These inductors feature a unique metal dust core providing improved Isat and low DCR, resulting in lower power losses. The F1C2 inductors operate at -55°C to 125°C operating temperature range. These SMD high-power inductors are RoHS and REACH compliant. The F1C2 power inductors are perfect for power chokes and mitigating noise in power supplies for automotive, commercial, industrial, and high-reliability designs.