BH-0300B

Bel Signal Transformer
530-BH-0300B
BH-0300B

製造商:

說明:
工業控制變壓器 Industrial Control Transformer, 300VA Power, Chassis Mount

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 66   多個: 66
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,679.92 HK$110,874.72
132 報價

商品屬性 屬性值 選擇屬性
Bel
產品類型: 工業控制變壓器
RoHS:  
300 VA
220 V, 230 V, 240 V
110 V, 115 V, 120 V
Chassis Mount
品牌: Bel Signal Transformer
組裝國家: Not Available
擴散國: Not Available
原產國: DR
操作頻率: 50 Hz/60 Hz
封裝: Bulk
產品: Industrial Control Transformers
產品類型: Industrial Control Transformers
系列: BH
原廠包裝數量: 66
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504314065
ECCN:
EAR99

BH Industrial Control Transformers

Signal Transformer / Bel BH Industrial Control Transformers offer robust units with a compact construction and are easily adaptable to multiple industrial application requirements. These transformers provide stable output voltages during high inrush conditions to machine tool control devices and isolate control circuits from other power and lighting sources. The BH transformers feature encapsulated coils that provide protection from contaminants and moisture. These transformers incorporate higher thermal conductivity, which dissipates heat away from the core’s hot and windings.