14A-5.0R-36

Bel Signal Transformer
530-14A-5.0R-36
14A-5.0R-36

製造商:

說明:
電力變壓器 50\60 Hz, Laminated Transformer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.08 HK$91.08
HK$78.42 HK$784.20
HK$71.76 HK$1,794.00
HK$69.79 HK$3,489.50
HK$67.16 HK$6,716.00
HK$64.69 HK$16,172.50
HK$63.87 HK$31,935.00
HK$62.23 HK$62,230.00

商品屬性 屬性值 選擇屬性
Bel
產品類型: 電力變壓器
RoHS:  
115 VAC, 230 VAC
36 V CT/18 V
5 VA
140 mA/280 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
41.3 mm
36.5 mm
34.9 mm
14A
品牌: Bel Signal Transformer
組裝國家: Not Available
擴散國: Not Available
原產國: DO
操作頻率: 50 Hz/60 Hz
產品類型: Power Transformers
原廠包裝數量: 50
子類別: Transformers
終端類型: Solder Pin
公司名稱: One-4-All
類型: International Series Transformer
每件重量: 167.830 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

14A One-4-All™ International Transformers

Signal Transformer / Bel 14A (One-4-All) PC and Chassis Mount Transformers are specifically designed to satisfy North American (UL, CSA, CE) and international (VDE, IEC, CSA, CE) transformer regulatory requirements for power isolation in Medical and Dental applications. Signal Transformer / Bel 14A ensures double isolation and low leakage current, surpassing the construction requirements for patient-connected equipment per UL 544 Standard for Medical and Dental Equipment, as well as, the IEC 601-1 Standard for Medical Electrical Equipment. The transformers are dielectric strength tested to 4000VRMS, provide a UL class F insulation system, and meet the creepage and clearance requirements for both the UL and IEC standards. The 14A series is available in nine PC mount models with 2.5VA-56VA power.