LDW240-24

Bel Power Solutions
784-LDW240-24
LDW240-24

製造商:

說明:
導軌式電源 240W 24VDC 10A DIN Rail PS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
52 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 112   多個: 56
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,253.43 HK$252,384.16

商品屬性 屬性值 選擇屬性
Bel Power Solutions
產品類型: 導軌式電源
RoHS:  
3-Phase / Three Phase
240 W
200 VAC to 500 VAC, 250 VDC to 725 VDC
1 Output
24 VDC
10 A
Industrial
110 mm (4.331 in)
54 mm (2.126 in)
115 mm (4.528 in)
LDW240
品牌: Bel Power Solutions
絕緣電壓: 4.2 kVDC
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: Switching Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 56
子類別: AC-DC Power Supply
每件重量: 650 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DIN Rail Switching Power Supplies

Bel Power Solutions DIN Rail Switching Power Supplies are single-phase power supplies with active power factor correction (PFC). These devices serve a broad range of industrial, telecom, and renewable energy applications. Bel Power Solutions DIN Rail Switching Power Supplies provide high efficiency and reliability. The pluggable connectors of these power supplies provide easy installation.