CPD250-4530G

Bel Power Solutions
784-CPD250-4530G
CPD250-4530G

製造商:

說明:
DC/DC 轉換器 - 機架安裝 36-75Vin 250W 5V25A 3.3V20A /12V4A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 40   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,116.82 HK$164,672.80
500 報價

商品屬性 屬性值 選擇屬性
Bel Power Solutions
產品類型: DC/DC 轉換器 - 機架安裝
RoHS:  
Isolated
4 Output
250 W
48 V
36 V
75 V
5 V
25 A
3.3 V
20 A
1.5 kV
172 mm
40.6 mm
128.7 mm
Industrial
CPD
品牌: Bel Power Solutions
輸入電壓: 36 V to 75 V
最高工作溫度: + 50 C
最低工作溫度: - 25 C
安裝風格: Rack
輸出電流-通道3: 4 A
輸出電壓-通道3: 12 V
封裝: Bulk
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

CPA & CPD AC-DC and DC-DC Converters

Bel Power Solutions CPA and CPD AC-DC and DC-DC Converters are highly reliable power supplies for CompactPCI® systems, which are increasingly used in communications, industrial, military, aerospace, and other applications. Bel Group's CPA and CPD Series converters use the patented EDGE™ technology and offer many benefits such as flexible output power, very high efficiency, excellent reliability, full input-to-output isolation, low inrush current, hot-swap capability, soft start, over-temperature protection, and more.