BCN25-700-8

Bel Power Solutions
784-BCN25-700-8
BCN25-700-8

製造商:

說明:
電池充電器 POWER SUPPLY BCN25-700-8 AC-DC IN 3x460to575Vac OUT 250to800Vdc 37.5A 25kW LIQUID COOLING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 4   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$128,811.26 HK$515,245.04

商品屬性 屬性值 選擇屬性
Bel Power Solutions
產品類型: 電池充電器
RoHS:  
品牌: Bel Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: SK
產品類型: Battery Chargers
系列: BCN25
原廠包裝數量: 1
子類別: Battery
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Onboard eMobility Chargers & Combo Units

Bel Power Solutions Onboard eMobility Chargers and Combo Units feature liquid-cooled 20kW and 25kW modules that offer high efficiency, high reliability, and compact dimensions. The BCL25-700-8 battery charger provides export functionality for hybrid (HEV) and fully electric (EV) vehicles. The BCN25-700-8 onboard charger converts 3-phase AC voltage to DC voltage in HEVs and EVs used in mining and industrial environments. The BCV200-350-8 and BCV200-700-8 are all-in-one eMobility units that combine three products to create a convenient and compact solution that helps reduce cabling. These combo units consist of a 15kW bidirectional inverter/charger, 4kW down converter (12V), and 1kW down converter (24V). Bel Power Solutions Onboard eMobility Chargers and Combo Units provide overtemperature, output overvoltage, and overcurrent protection, making them ideal for a wide range of automotive applications.