C1F 2

Bel Fuse
530-C1F2
C1F 2

製造商:

說明:
表面黏著保險絲 1206 SMT Fuse Fast Acting, 2A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,240

庫存:
16,240 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.71 HK$2.71
HK$2.47 HK$24.70
HK$2.06 HK$103.00
HK$1.89 HK$189.00
HK$1.70 HK$425.00
HK$1.57 HK$785.00
HK$1.45 HK$1,450.00
HK$1.37 HK$3,425.00
完整捲(訂購多個5000)
HK$1.06 HK$5,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bel
產品類型: 表面黏著保險絲
RoHS:  
C1F
Surface Mount Ceramic Fuses
Fast Blow
2 A
125 VAC
63 VDC
100 A at 125 VAC, 50 A at 63 VDC
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
68 mOhms
品牌: Bel Fuse
產品類型: SMD Fuses
原廠包裝數量: 5000
子類別: Fuses
零件號別名: 0685F2000-01
每件重量: 47.444 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

5G解決方案

Bel 5G解決方案具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。這些5G解決方案的推出將推動基站的快速增加,以及對回程連接需求的增長。5G解決方案需要處理與存儲大量資料,這將對資料中心能力與拓撲結構產生根本影響。這些5G解決方案將使工廠及辦公室所有者能夠建立各自的5G網絡結構。

C1 Surface-Mount Fuses

Bel Fuse C1 Surface-Mount Fuses come in a 1206 or 0603 case size and feature an operating temperature range of -55°C to +125°C. Bel Fuse C1F and C1H fuses are AEC-Q compliant 1206 fuses. The C1F series offers improved surge withstand performance. The C1H is a high-current-rated, fast-acting chip fuse. C1Q fuses come in 0603 and 1206 case sizes and are cost-effective solutions with UL, CSA, and CE approvals. C1T fuses are surface-mount, slow-blow chip fuses. Bel Fuse C1 Surface-Mount Fuses are suitable for computers, medical and industrial equipment, office electronic equipment, LCD/LED monitors and TVs, power supplies, and more.

汽車保險絲

Bel Fuse汽車保險絲具有廣泛的產品,設計用於汽車電路保護,無論是在機艙內還是引擎罩下。這些保險絲符合無源電氣裝置的AEC-Q200測試資格,可提供高可靠性、耐用性及穩定性。Bel Fuse汽車保險絲可保護各種汽車應用,包括過電流和過熱,這對於車輛的整體可靠性至關重要。該產品組合包括SMD晶片及磚保險絲、高溫PTC可重置保險絲、SMD PTC可重置保險絲及徑向引線PTC可重置保險絲。