0ZRS0100FF2B

Bel Fuse
530-0ZRS0100FF2B
0ZRS0100FF2B

製造商:

說明:
自恢復保險絲 - PPTC Resettable Fuse 1A AEC-Q200 T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.55 HK$8.55
HK$6.55 HK$65.50
HK$6.15 HK$307.50
HK$4.64 HK$464.00
HK$4.32 HK$1,080.00
HK$4.04 HK$2,020.00
完整捲(訂購多個1500)
HK$3.53 HK$5,295.00
HK$3.38 HK$10,140.00
HK$3.02 HK$13,590.00

商品屬性 屬性值 選擇屬性
Bel
產品類型: 自恢復保險絲 - PPTC
RoHS:  
0ZRS
PCB Mount
Radial
1 A
32 VDC
1.9 A
100 A
430 mOhms
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
品牌: Bel Fuse
直徑: 9.7 mm
長度: 3 mm
Pd - 功率消耗 : 1.4 W
產品類型: Resettable Fuses - PPTC
原廠包裝數量: 1500
子類別: PPTC Resettable Fuses
類型: Slow Blow Fuse
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
USHTS:
8533290000

5G解決方案

Bel 5G解決方案具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。這些5G解決方案的推出將推動基站的快速增加,以及對回程連接需求的增長。5G解決方案需要處理與存儲大量資料,這將對資料中心能力與拓撲結構產生根本影響。這些5G解決方案將使工廠及辦公室所有者能夠建立各自的5G網絡結構。

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZRS Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRS Radial Leaded Positive Temperature Coefficient (PTC) Resettable Fuses are solid-state devices featuring AEC-Q200 compliance and low resistance for automotive applications. These resettable fuses offer 32VDC maximum voltage and 500mA to 10A operating (hold current) range. The 0ZRS radial leaded fuses operate at -40°C to +125°C. These resettable fuses are TUV certified (R50105187), UL recognized (E305051) – cURus, and RoHS 2 compliant. The 0ZRS radial leaded fuses are lead- and halogen-free devices suitable as limiting devices. Bel Fuse 0ZRS Radial Leaded PTC Resettable Fuses are ideal for automotive applications, including motor and motor circuits, ECU I/O protection, HVAC motor, LCD back-light heaters, plugs, and adapter/chargers.